
PWR221T-50-7501F | |
|---|---|
DigiKey Part Number | 118-PWR221T-50-7501F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-50-7501F |
Description | RES 7.5K OHM 1% 50W TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-50-7501F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.00000 | €6.00 |
| 10 | €4.11100 | €41.11 |
| 25 | €3.59800 | €89.95 |
| 50 | €3.27700 | €163.85 |
| 100 | €3.00410 | €300.41 |
| 250 | €2.70528 | €676.32 |
| 500 | €2.51840 | €1,259.20 |
| 1 000 | €2.35967 | €2,359.67 |
| Unit Price without VAT: | €6.00000 |
|---|---|
| Unit Price with VAT: | €7.53000 |

