PV32P203A02B00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €2.31770
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 117
Unit Price: €2.41000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €2.18292

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €2.31770
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 178
Unit Price: €2.41000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €1.43152
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €2.47648
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €2.11423
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €1.52920
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.06181
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €0.74481
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 2 272
Unit Price: €1.29000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €0.80445
Datasheet
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV32P203A02B00

DigiKey Part Number
PV32P203A02B00-ND
Manufacturer
Manufacturer Product Number
PV32P203A02B00
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV32P203A02B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.260" Dia (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€1.79180€179.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.79180
Unit Price with VAT:€2.24871