
PT61022EL | |
---|---|
DigiKey Part Number | PT61022ELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT61022EL |
Description | PULSE XFMR 1CT:1 350UH |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.600" W (13.70mm x 15.24mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Base Product Number |