Direct

PM75-221K-RC | |
|---|---|
DigiKey Part Number | PM75-221K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM75-221K-RC |
Description | FIXED IND 220UH 490MA 960 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 490 mA 960mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM75-221K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.33159 | €331.59 |
| Unit Price without VAT: | €0.33159 |
|---|---|
| Unit Price with VAT: | €0.41615 |



