PM74SB-560L-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.50089
Datasheet
56 µH Shielded Drum Core, Wirewound Inductor 760 mA 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74SB-560L-RC

DigiKey Part Number
PM74SB-560L-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM74SB-560L-RC
Description
FIXED IND 56UH 760MA 290 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 760 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM74SB-560L-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
890mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.193" (4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.74288€742.88
Manufacturers Standard Package
Unit Price without VAT:€0.74288
Unit Price with VAT:€0.93231