PM3316S-1R0M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.78000
Image for PM3316S-1R0M-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316S-1R0M-RC

DigiKey Part Number
PM3316S-1R0M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3316S-1R0M-RC
Description
FIXED IND 1UH 4.5A 17 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.5 A 17mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3316S-1R0M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
17mOhm
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.47336€236.68
Manufacturers Standard Package
Unit Price without VAT:€0.47336
Unit Price with VAT:€0.59407