Similar
Similar
Similar
Similar

PM3316-471M-RC | |
|---|---|
DigiKey Part Number | M8573TR-ND - Tape & Reel (TR) M8573CT-ND - Cut Tape (CT) M8573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3316-471M-RC |
Description | FIXED IND 470UH 450MA 1.7 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.7Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316-471M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm | |
Q @ Freq | 57 @ 50kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.72800 | €7.28 |
| 100 | €0.59880 | €59.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52242 | €261.21 |
| 1 000 | €0.49261 | €492.61 |
| 1 500 | €0.47599 | €713.99 |
| 2 500 | €0.45586 | €1,139.65 |
| 3 500 | €0.44308 | €1,550.78 |
| 5 000 | €0.42994 | €2,149.70 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |





