
PM1812-331J-RC | |
---|---|
DigiKey Part Number | M8537TR-ND - Tape & Reel (TR) M8537CT-ND - Cut Tape (CT) M8537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-331J-RC |
Description | FIXED IND 330UH 85MA 14 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-331J-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.19900 | €1.99 |
100 | €0.16390 | €16.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.14294 | €71.47 |
1 000 | €0.13477 | €134.77 |
1 500 | €0.13021 | €195.31 |
2 500 | €0.12469 | €311.72 |
3 500 | €0.12118 | €424.13 |
5 000 | €0.11757 | €587.85 |
12 500 | €0.10880 | €1,360.00 |
25 000 | €0.10261 | €2,565.25 |
50 000 | €0.09875 | €4,937.50 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |