PM127SH-390M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8 701
Unit Price: €0.99000
Datasheet

Direct


Bourns Inc.
In Stock: 661
Unit Price: €0.96000
Datasheet

Similar


Bourns Inc.
In Stock: 1 795
Unit Price: €0.80000
Datasheet
Image for PM127SH-390M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-390M

DigiKey Part Number
PM127SH-390M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM127SH-390M
Description
FIXED IND 39UH 2.7A 73 MOHM SMD
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 2.7 A 73mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
73mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes