Similar

PM127SH-2R4N-RC | |
|---|---|
DigiKey Part Number | PM127SH-2R4N-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM127SH-2R4N-RC |
Description | FIXED IND 2.4UH 9.2A 10 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 9.2 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM127SH-2R4N-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -20%, +40% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.57400 | €229.60 |
| Unit Price without VAT: | €0.57400 |
|---|---|
| Unit Price with VAT: | €0.72037 |


