
PM1210-121J-RC | |
|---|---|
DigiKey Part Number | M8553TR-ND - Tape & Reel (TR) M8553CT-ND - Cut Tape (CT) M8553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-121J-RC |
Description | FIXED IND 120UH 55MA 11 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 55 mA 11Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-121J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20600 | €2.06 |
| 100 | €0.16890 | €16.89 |
| 1 000 | €0.13887 | €138.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.13093 | €261.86 |
| 4 000 | €0.12346 | €493.84 |
| 6 000 | €0.11929 | €715.74 |
| 10 000 | €0.11425 | €1,142.50 |
| 14 000 | €0.11104 | €1,554.56 |
| 20 000 | €0.10774 | €2,154.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

