
PM105-330M-RC | |
|---|---|
DigiKey Part Number | 118-PM105-330M-RCTR-ND - Tape & Reel (TR) 118-PM105-330M-RCCT-ND - Cut Tape (CT) 118-PM105-330M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105-330M-RC |
Description | FIXED IND 33UH 1.5A 120 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-330M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.80200 | €8.02 |
| 100 | €0.65990 | €65.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.57562 | €287.81 |
| 1 000 | €0.54279 | €542.79 |
| 1 500 | €0.52448 | €786.72 |
| 2 500 | €0.50231 | €1,255.78 |
| 3 500 | €0.48823 | €1,708.81 |
| 5 000 | €0.47375 | €2,368.75 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |

