
PM105-220M-RC | |
|---|---|
DigiKey Part Number | M8415TR-ND - Tape & Reel (TR) M8415CT-ND - Cut Tape (CT) M8415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105-220M-RC |
Description | FIXED IND 22UH 1.95A 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-220M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.79200 | €7.92 |
| 100 | €0.65170 | €65.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56846 | €284.23 |
| 1 000 | €0.53604 | €536.04 |
| 1 500 | €0.51796 | €776.94 |
| 2 500 | €0.49606 | €1,240.15 |
| 3 500 | €0.48216 | €1,687.56 |
| 5 000 | €0.46786 | €2,339.30 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |

