Direct
Similar
Similar
Similar

PM0805-22NM-RC | |
|---|---|
DigiKey Part Number | M8455TR-ND - Tape & Reel (TR) M8455CT-ND - Cut Tape (CT) M8455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-22NM-RC |
Description | FIXED IND 22NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-22NM-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.18700 | €1.87 |
| 100 | €0.15340 | €15.34 |
| 1 000 | €0.12618 | €126.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11897 | €237.94 |
| 4 000 | €0.11218 | €448.72 |
| 6 000 | €0.10839 | €650.34 |
| 10 000 | €0.10380 | €1,038.00 |
| 14 000 | €0.10089 | €1,412.46 |
| 20 000 | €0.09790 | €1,958.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |



