30A 275 VAC 500 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-KT1-30

DigiKey Part Number
118-PF-KT1-30-ND
Manufacturer
Manufacturer Product Number
PF-KT1-30
Description
FUSE 275VAC 500VDC TH 30A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
30A 275 VAC 500 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PF-KT1-30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
275 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Grade
Automotive
Qualification
ISO 8820-8
Melting I²t
3024.0
DC Cold Resistance
0.0024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
250€15.08992€3,772.48
Unit Price without VAT:€15.08992
Unit Price with VAT:€18.93785