


PEC11R-4025F-S0018 | |
|---|---|
DigiKey Part Number | PEC11R-4025F-S0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4025F-S0018 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4025F-S0018 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.23549 | €1,111.94 |
| Unit Price without VAT: | €1.23549 |
|---|---|
| Unit Price with VAT: | €1.55054 |

