
PDB185-GTR31-504C2 | |
|---|---|
DigiKey Part Number | PDB185-GTR31-504C2-ND |
Manufacturer | |
Manufacturer Product Number | PDB185-GTR31-504C2 |
Description | POT 500K OHM 1/20W CARBON R-LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB185-GTR31-504C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Push-Push, DPDT | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.862" x 0.591" Face (21.90mm x 15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €9.51744 | €9,517.44 |
| Unit Price without VAT: | €9.51744 |
|---|---|
| Unit Price with VAT: | €11.94439 |

