10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW1J-C32-BAB103L

DigiKey Part Number
PCW1J-C32-BAB103L-ND
Manufacturer
Manufacturer Product Number
PCW1J-C32-BAB103L
Description
POT 10K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
1.000" (25.40mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.75000€5.75
10€4.78800€47.88
45€4.23889€190.75
90€4.00578€360.52
135€3.87504€523.13
270€3.66085€988.43
540€3.45802€1,867.33
1 035€3.27755€3,392.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.75000
Unit Price with VAT:€7.21625