MOV-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D331K

DigiKey Part Number
118-MOV-10D331K-ND
Manufacturer
Manufacturer Product Number
MOV-10D331K
Description
VARISTOR 330V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D331K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
2.5 kA
Energy
43J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.11600€1.16
25€0.10240€2.56
100€0.08710€8.71
250€0.07984€19.96
500€0.07548€37.74
1 000€0.07190€71.90
3 000€0.06748€202.44
5 000€0.06585€329.25
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335