
MOV-07D511KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D511KKTR-ND - Tape & Reel (TR) 118-MOV-07D511KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D511KKTR |
Description | VARISTOR 510V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.08720 | €2.18 |
| 100 | €0.07380 | €7.38 |
| 250 | €0.06752 | €16.88 |
| 500 | €0.06370 | €31.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.05902 | €88.53 |
| 3 000 | €0.05673 | €170.19 |
| 4 500 | €0.05558 | €250.11 |
| 7 500 | €0.05430 | €407.25 |
| 10 500 | €0.05356 | €562.38 |
| 15 000 | €0.05284 | €792.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

