MOV-07D511KK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1 475
Unit Price: €0.14000
Datasheet
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D511KK

DigiKey Part Number
118-MOV-07D511KK-ND
Manufacturer
Manufacturer Product Number
MOV-07D511KK
Description
VARISTOR 510V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
30J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
120 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV-07D511KKTRBourns Inc.1 475118-MOV-07D511KKTRCT-ND€0.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€0.05163€103.26
Manufacturers Standard Package
Unit Price without VAT:€0.05163
Unit Price with VAT:€0.06480