
MOV-07D201KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D201KTR-ND - Tape & Reel (TR) 118-MOV-07D201KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D201KTR |
Description | VARISTOR 200V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D201KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06480 | €1.62 |
| 100 | €0.05440 | €5.44 |
| 250 | €0.04956 | €12.39 |
| 500 | €0.04668 | €23.34 |
| 1 000 | €0.04429 | €44.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04233 | €84.66 |
| 4 000 | €0.04071 | €162.84 |
| 6 000 | €0.03990 | €239.40 |
| 10 000 | €0.03900 | €390.00 |
| 14 000 | €0.03848 | €538.72 |
| 20 000 | €0.03797 | €759.40 |
| 50 000 | €0.03689 | €1,844.50 |
| 100 000 | €0.03623 | €3,623.00 |
| 200 000 | €0.03569 | €7,138.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |


