
SDR0503-182JL | |
|---|---|
DigiKey Part Number | SDR0503-182JLTR-ND - Tape & Reel (TR) SDR0503-182JLCT-ND - Cut Tape (CT) SDR0503-182JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-182JL |
Description | FIXED IND 1.8MH 55MA 15 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 55 mA 15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-182JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34900 | €3.49 |
| 100 | €0.28690 | €28.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25028 | €125.14 |
| 1 000 | €0.23597 | €235.97 |
| 1 500 | €0.22800 | €342.00 |
| 2 500 | €0.21834 | €545.85 |
| 3 500 | €0.21221 | €742.74 |
| 5 000 | €0.20590 | €1,029.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

