Polymeric PTC Resettable Fuse 12V 2.1 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 12V 2.1 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-VS210N-0

DigiKey Part Number
MF-VS210N-0-ND
Manufacturer
Manufacturer Product Number
MF-VS210N-0
Description
PTC RESET FUSE 12V 2.1A STRAP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 2.1 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-VS210N-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
2.1 A
Current - Trip (It)
4.7 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
18 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
1.220" L x 0.148" W (31.00mm x 3.75mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€0.27641€552.82
Unit Price without VAT:€0.27641
Unit Price with VAT:€0.34689