LPA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA1226-251KL

DigiKey Part Number
LPA1226-251KL-ND
Manufacturer
Manufacturer Product Number
LPA1226-251KL
Description
FIXED IND 250UH 1.2A 300 MOHM TH
Customer Reference
Detailed Description
250 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 300mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
LPA1226-251KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
250 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.472" Dia x 0.984" L (12.00mm x 25.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.