
LPA1020-250KL | |
|---|---|
DigiKey Part Number | 118-LPA1020-250KL-ND |
Manufacturer | |
Manufacturer Product Number | LPA1020-250KL |
Description | FIXED IND 25UH 2.5A 85 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 85mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LPA1020-250KL Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.394" Dia x 0.787" L (10.00mm x 20.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.37200 | €3.72 |
| 25 | €0.35800 | €8.95 |
| 90 | €0.33878 | €30.49 |
| 180 | €0.32872 | €59.17 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

