
LPA0618-250KL | |
---|---|
DigiKey Part Number | 118-LPA0618-250KL-ND |
Manufacturer | |
Manufacturer Product Number | LPA0618-250KL |
Description | FIXED IND 25UH 1.2A 150 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 150mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LPA0618-250KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 25 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia x 0.984" L (6.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.36000 | €0.36 |
10 | €0.29400 | €2.94 |
25 | €0.27200 | €6.80 |
50 | €0.25660 | €12.83 |
200 | €0.22815 | €45.63 |
400 | €0.21508 | €86.03 |
600 | €0.20780 | €124.68 |
1 000 | €0.19898 | €198.98 |
2 600 | €0.18350 | €477.10 |
Unit Price without VAT: | €0.36000 |
---|---|
Unit Price with VAT: | €0.45180 |