

EM14R1A-R20-L008N | |
|---|---|
DigiKey Part Number | 118-EM14R1A-R20-L008N-ND |
Manufacturer | |
Manufacturer Product Number | EM14R1A-R20-L008N |
Description | ENC OPTICAL QUAD RGHT ANG PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.76000 | €26.76 |
| 5 | €22.97800 | €114.89 |
| 10 | €21.51100 | €215.11 |
| 25 | €19.71000 | €492.75 |
| 50 | €18.44220 | €922.11 |
| 100 | €17.24980 | €1,724.98 |
| 250 | €15.78060 | €3,945.15 |
| 500 | €15.54762 | €7,773.81 |
| Unit Price without VAT: | €26.76000 |
|---|---|
| Unit Price with VAT: | €33.58380 |

