
CVH252009-4R7M | |
|---|---|
DigiKey Part Number | CVH252009-4R7MTR-ND - Tape & Reel (TR) CVH252009-4R7MCT-ND - Cut Tape (CT) CVH252009-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH252009-4R7M |
Description | FIXED IND 4.7UH 1.1A 110 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1.1 A 110mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH252009-4R7M Models |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Frequency - Self Resonant 25MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19100 | €1.91 |
| 100 | €0.15710 | €15.71 |
| 1 000 | €0.12919 | €129.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11769 | €353.07 |
| 6 000 | €0.11098 | €665.88 |
| 9 000 | €0.10724 | €965.16 |
| 15 000 | €0.10270 | €1,540.50 |
| 21 000 | €0.09982 | €2,096.22 |
| 30 000 | €0.09686 | €2,905.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

