
CSM2F-7036-L100J02 | |
|---|---|
DigiKey Part Number | 118-CSM2F-7036-L100J02-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-7036-L100J02 |
Description | SHUNTMETRIC 7036 L100 5% 36W TC5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.79000 | €57.79 |
| 10 | €42.49800 | €424.98 |
| 25 | €38.36920 | €959.23 |
| 50 | €35.78740 | €1,789.37 |
| 100 | €33.59460 | €3,359.46 |
| Unit Price without VAT: | €57.79000 |
|---|---|
| Unit Price with VAT: | €72.52645 |

