
CSM2F-6918-L100J02 | |
|---|---|
DigiKey Part Number | 118-CSM2F-6918-L100J02-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-6918-L100J02 |
Description | SHUNTMETRIC 6918 L100 5% 50W TC5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.59000 | €32.59 |
| 10 | €23.52200 | €235.22 |
| 25 | €21.07280 | €526.82 |
| 50 | €19.54100 | €977.05 |
| 100 | €18.23940 | €1,823.94 |
| 300 | €16.56673 | €4,970.02 |
| 500 | €15.92482 | €7,962.41 |
| Unit Price without VAT: | €32.59000 |
|---|---|
| Unit Price with VAT: | €40.90045 |

