CS321613-120K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: €0.07618
Datasheet
12 µH Shielded Multilayer Inductor 25 mA 900mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS321613-120K

DigiKey Part Number
CS321613-120K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS321613-120K
Description
FIXED IND 12UH 25MA 900 MOHM SMD
Customer Reference
Detailed Description
12 µH Shielded Multilayer Inductor 25 mA 900mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
900mOhm Max
Q @ Freq
65 @ 2MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes