68 nH Shielded Multilayer Inductor 200 mA 200mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS160808-68NK

DigiKey Part Number
118-CS160808-68NKTR-ND - Tape & Reel (TR)
118-CS160808-68NKCT-ND - Cut Tape (CT)
118-CS160808-68NKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS160808-68NK
Description
FIXED IND 68NH 200MA 200 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 nH Shielded Multilayer Inductor 200 mA 200mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS160808-68NK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
45 @ 50MHz
Series
Frequency - Self Resonant
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06600€0.66
100€0.05450€5.45
1 000€0.04480€44.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03982€159.28
8 000€0.03755€300.40
12 000€0.03628€435.36
20 000€0.03474€694.80
28 000€0.03376€945.28
40 000€0.03276€1,310.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040