CRT0805-FZ-1002ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 4 565
Unit Price: €1.34000
Datasheet

Upgrade


Bourns Inc.
In Stock: 198
Unit Price: €0.97000
Datasheet

Upgrade


Bourns Inc.
In Stock: 5 687
Unit Price: €0.23000
Datasheet

Upgrade


Bourns Inc.
In Stock: 8 925
Unit Price: €0.10000
Datasheet

Upgrade


Bourns Inc.
In Stock: 9 805
Unit Price: €0.12000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4 540
Unit Price: €0.89000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: €0.44000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.09673
Datasheet

Similar


YAGEO
In Stock: 333
Unit Price: €0.18000
Datasheet

Similar


Vishay
In Stock: 16 893
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.51769
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.51769
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2 783
Unit Price: €0.13000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.04953
Datasheet
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-FZ-1002ELF

DigiKey Part Number
CRT0805-FZ-1002ELFTR-ND - Tape & Reel (TR)
CRT0805-FZ-1002ELFCT-ND - Cut Tape (CT)
CRT0805-FZ-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-FZ-1002ELF
Description
RES SMD 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-FZ-1002ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.03080€0.77
50€0.02700€1.35
100€0.02370€2.37
250€0.02012€5.03
500€0.01788€8.94
1 000€0.01597€15.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01255€62.75
10 000€0.01143€114.30
15 000€0.01085€162.75
25 000€0.01020€255.00
35 000€0.00981€343.35
50 000€0.00943€471.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040