
CRT0805-FY-2802ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FY-2802ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FY-2802ELFCT-ND - Cut Tape (CT) 118-CRT0805-FY-2802ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FY-2802ELF |
Description | RES SMD 28K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-FY-2802ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05760 | €1.44 |
| 50 | €0.05060 | €2.53 |
| 100 | €0.04470 | €4.47 |
| 250 | €0.03816 | €9.54 |
| 500 | €0.03410 | €17.05 |
| 1 000 | €0.03062 | €30.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02442 | €122.10 |
| 10 000 | €0.02239 | €223.90 |
| 15 000 | €0.02134 | €320.10 |
| 25 000 | €0.02016 | €504.00 |
| 35 000 | €0.01946 | €681.10 |
| 50 000 | €0.01877 | €938.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

