
CRT0805-FV-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-FV-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-FV-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805-FV-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-FV-1002ELF |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-FV-1002ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-BV-1002ELF | Bourns Inc. | 4 565 | 118-CRT0805-BV-1002ELFCT-ND | €1.34000 | Upgrade |
| PLTT0805Z1002QGT5 | Vishay Dale Thin Film | 500 | PLTT10.0KATR-ND | €4.22196 | Similar |
| RG2012V-103-P-T1 | Susumu | 235 | RG2012V10KPCT-ND | €1.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.58300 | €5.83 |
| 25 | €0.49840 | €12.46 |
| 50 | €0.44560 | €22.28 |
| 100 | €0.40050 | €40.05 |
| 250 | €0.35108 | €87.77 |
| 500 | €0.32020 | €160.10 |
| 1 000 | €0.29395 | €293.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.24722 | €1,236.10 |
| 10 000 | €0.23195 | €2,319.50 |
| 15 000 | €0.22411 | €3,361.65 |
| 25 000 | €0.21524 | €5,381.00 |
| 35 000 | €0.21248 | €7,436.80 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.11695 |

