CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-FZ-5620GLF

DigiKey Part Number
118-CRT0402-FZ-5620GLFTR-ND - Tape & Reel (TR)
118-CRT0402-FZ-5620GLFCT-ND - Cut Tape (CT)
118-CRT0402-FZ-5620GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-FZ-5620GLF
Description
RES SMD 562 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-FZ-5620GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
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
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06000€0.60
25€0.04680€1.17
50€0.03920€1.96
100€0.03330€3.33
250€0.02740€6.85
500€0.02396€11.98
1 000€0.02127€21.27
5 000€0.01668€83.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01289€128.90
20 000€0.01186€237.20
30 000€0.01180€354.00
50 000€0.01173€586.50
70 000€0.01169€818.30
100 000€0.01165€1,165.00
120 000€0.01163€1,395.60
240 000€0.01156€2,774.40
250 000€0.01156€2,890.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060