
CRT0402-FZ-5620GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-FZ-5620GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-5620GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-5620GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-FZ-5620GLF |
Description | RES SMD 562 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-FZ-5620GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.06000 | €0.60 |
25 | €0.04680 | €1.17 |
50 | €0.03920 | €1.96 |
100 | €0.03330 | €3.33 |
250 | €0.02740 | €6.85 |
500 | €0.02396 | €11.98 |
1 000 | €0.02127 | €21.27 |
5 000 | €0.01668 | €83.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.01289 | €128.90 |
20 000 | €0.01186 | €237.20 |
30 000 | €0.01180 | €354.00 |
50 000 | €0.01173 | €586.50 |
70 000 | €0.01169 | €818.30 |
100 000 | €0.01165 | €1,165.00 |
120 000 | €0.01163 | €1,395.60 |
240 000 | €0.01156 | €2,774.40 |
250 000 | €0.01156 | €2,890.00 |
Unit Price without VAT: | €0.12000 |
---|---|
Unit Price with VAT: | €0.15060 |