10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-FZ-1002GLF

DigiKey Part Number
118-CRT0402-FZ-1002GLFTR-ND - Tape & Reel (TR)
118-CRT0402-FZ-1002GLFCT-ND - Cut Tape (CT)
118-CRT0402-FZ-1002GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-FZ-1002GLF
Description
RES SMD 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-FZ-1002GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06300€0.63
25€0.04920€1.23
50€0.04120€2.06
100€0.03500€3.50
250€0.02876€7.19
500€0.02518€12.59
1 000€0.02234€22.34
5 000€0.01784€89.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01653€165.30
20 000€0.01548€309.60
30 000€0.01498€449.40
50 000€0.01443€721.50
70 000€0.01411€987.70
100 000€0.01381€1,381.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315