Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2027-47-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-47-BT1LFTR-ND - Tape & Reel (TR) 118-2027-47-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-47-BT1LF |
Description | GDT 470V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-47-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 5 | €1.21400 | €6.07 |
| 10 | €1.11900 | €11.19 |
| 50 | €0.92820 | €46.41 |
| 100 | €0.85650 | €85.65 |
| 250 | €0.76964 | €192.41 |
| 500 | €0.70964 | €354.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.65400 | €654.00 |
| 2 000 | €0.60242 | €1,204.84 |
| 3 000 | €0.57399 | €1,721.97 |
| 5 000 | €0.53989 | €2,699.45 |
| 7 000 | €0.53250 | €3,727.50 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.83230 |


