
CRM1206-FX-68R0ELF | |
---|---|
DigiKey Part Number | 118-CRM1206-FX-68R0ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-68R0ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-68R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-68R0ELF |
Description | RES SMD 68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-68R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.07100 | €0.71 |
25 | €0.05600 | €1.40 |
50 | €0.04700 | €2.35 |
100 | €0.04020 | €4.02 |
250 | €0.03268 | €8.17 |
500 | €0.02720 | €13.60 |
1 000 | €0.02253 | €22.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01941 | €97.05 |
10 000 | €0.01651 | €165.10 |
15 000 | €0.01642 | €246.30 |
25 000 | €0.01631 | €407.75 |
Unit Price without VAT: | €0.15000 |
---|---|
Unit Price with VAT: | €0.18825 |