Direct

CR0402AFX-1003GAS | |
|---|---|
DigiKey Part Number | 118-CR0402AFX-1003GASTR-ND - Tape & Reel (TR) 118-CR0402AFX-1003GASCT-ND - Cut Tape (CT) 118-CR0402AFX-1003GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AFX-1003GAS |
Description | RES SMD 100K OHM 1% 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402AFX-1003GAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01190 | €1.19 |
| 250 | €0.00924 | €2.31 |
| 500 | €0.00774 | €3.87 |
| 1 000 | €0.00659 | €6.59 |
| 5 000 | €0.00477 | €23.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00424 | €42.40 |
| 20 000 | €0.00382 | €76.40 |
| 30 000 | €0.00362 | €108.60 |
| 50 000 | €0.00340 | €170.00 |
| 70 000 | €0.00327 | €228.90 |
| 100 000 | €0.00316 | €316.00 |
| 120 000 | €0.00310 | €372.00 |
| 240 000 | €0.00292 | €700.80 |
| 250 000 | €0.00291 | €727.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


