150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-1500ELF

DigiKey Part Number
118-CR2512-FX-1500ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-1500ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-1500ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-1500ELF
Description
RES SMD 150 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-1500ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3521150RFTTE Connectivity Passive Product52 973A116012CT-ND€0.59000Upgrade
AC2512FK-07150RLYAGEO4 719YAG5547CT-ND€0.33000Similar
CRCW2512150RFKEGVishay Dale11 135541-150AFCT-ND€0.24000Similar
ERJ-1TNF1500UPanasonic Industry2 710PT150AFCT-ND€0.68000Similar
RC2512FK-07150RLYAGEO15 85413-RC2512FK-07150RLCT-ND€0.25000Similar
In-Stock: 3 911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.14400€1.44
25€0.11680€2.92
50€0.10100€5.05
100€0.08860€8.86
250€0.07628€19.07
500€0.06914€34.57
1 000€0.06347€63.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05539€221.56
8 000€0.05254€420.32
12 000€0.05115€613.80
20 000€0.04965€993.00
28 000€0.04878€1,365.84
40 000€0.04797€1,918.80
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630