
CR2010-JW-152ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-152ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-152ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-152ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-152ELF |
Description | RES SMD 1.5K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-152ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.06880 | €1.72 |
| 50 | €0.05840 | €2.92 |
| 100 | €0.05020 | €5.02 |
| 250 | €0.04204 | €10.51 |
| 500 | €0.03732 | €18.66 |
| 1 000 | €0.03360 | €33.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02828 | €113.12 |
| 8 000 | €0.02641 | €211.28 |
| 12 000 | €0.02550 | €306.00 |
| 20 000 | €0.02452 | €490.40 |
| 28 000 | €0.02395 | €670.60 |
| 40 000 | €0.02342 | €936.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

