
CR2010-JW-151ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-151ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-151ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-151ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-151ELF |
Description | RES SMD 150 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-151ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.08000 | €2.00 |
| 50 | €0.06860 | €3.43 |
| 100 | €0.05670 | €5.67 |
| 250 | €0.04676 | €11.69 |
| 500 | €0.04462 | €22.31 |
| 1 000 | €0.03944 | €39.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03221 | €128.84 |
| 8 000 | €0.02830 | €226.40 |
| 96 000 | €0.02822 | €2,709.12 |
| 100 000 | €0.02817 | €2,817.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

