
CR1206-FX-3570ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-3570ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3570ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3570ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3570ELF |
Description | RES SMD 357 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3570ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02110 | €2.11 |
| 250 | €0.01688 | €4.22 |
| 500 | €0.01450 | €7.25 |
| 1 000 | €0.01261 | €12.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00961 | €48.05 |
| 10 000 | €0.00874 | €87.40 |
| 15 000 | €0.00832 | €124.80 |
| 25 000 | €0.00786 | €196.50 |
| 35 000 | €0.00760 | €266.00 |
| 50 000 | €0.00735 | €367.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

