
CR1206-FX-2200ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-2200ELFTR-ND - Tape & Reel (TR) CR1206-FX-2200ELFCT-ND - Cut Tape (CT) CR1206-FX-2200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2200ELF |
Description | RES SMD 220 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02240 | €0.56 |
| 50 | €0.01820 | €0.91 |
| 100 | €0.01500 | €1.50 |
| 250 | €0.01172 | €2.93 |
| 500 | €0.00992 | €4.96 |
| 1 000 | €0.00852 | €8.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00627 | €31.35 |
| 10 000 | €0.00563 | €56.30 |
| 15 000 | €0.00531 | €79.65 |
| 25 000 | €0.00497 | €124.25 |
| 35 000 | €0.00477 | €166.95 |
| 50 000 | €0.00459 | €229.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

