
CR0805-JW-184ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-184ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-184ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-184ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-184ELF |
Description | RES SMD 180K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-184ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01310 | €1.31 |
| 250 | €0.01032 | €2.58 |
| 500 | €0.00872 | €4.36 |
| 1 000 | €0.00725 | €7.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00468 | €23.40 |
| 10 000 | €0.00284 | €28.40 |
| 15 000 | €0.00256 | €38.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

