
CR0805-FX-4320ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-4320ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-4320ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-4320ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4320ELF |
Description | RES SMD 432 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4320ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.01840 | €0.92 |
| 100 | €0.01520 | €1.52 |
| 250 | €0.01196 | €2.99 |
| 500 | €0.01016 | €5.08 |
| 1 000 | €0.00874 | €8.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00567 | €28.35 |
| 10 000 | €0.00468 | €46.80 |
| 15 000 | €0.00464 | €69.60 |
| 25 000 | €0.00461 | €115.25 |
| 35 000 | €0.00458 | €160.30 |
| 50 000 | €0.00456 | €228.00 |
| 60 000 | €0.00455 | €273.00 |
| 120 000 | €0.00441 | €529.20 |
| 125 000 | €0.00439 | €548.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

