
FW30A5R10JA | |
---|---|
DigiKey Part Number | 118-FW30A5R10JACT-ND - Cut Tape (CT) 118-FW30A5R10JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW30A5R10JA |
Description | RES 5.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.630" L (6.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.61000 | €0.61 |
10 | €0.39200 | €3.92 |
25 | €0.33400 | €8.35 |
50 | €0.29740 | €14.87 |
100 | €0.26640 | €26.64 |
250 | €0.23236 | €58.09 |
500 | €0.21102 | €105.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.19288 | €192.88 |
2 000 | €0.17747 | €354.94 |
3 000 | €0.16955 | €508.65 |
5 000 | €0.16059 | €802.95 |
7 000 | €0.15525 | €1,086.75 |
10 000 | €0.15004 | €1,500.40 |
12 000 | €0.14754 | €1,770.48 |
24 000 | €0.13895 | €3,334.80 |
25 000 | €0.13849 | €3,462.25 |
Unit Price without VAT: | €0.61000 |
---|---|
Unit Price with VAT: | €0.76555 |